
Category | Thickness 0.0060" (0.152mm) |
Manufacturer Bergquist | Material Silicone Rubber |
Series | Backing, Carrier Polyimide |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Resistivity 0.48°C/W |
Usage TO-218, TO-220, TO-247 | Thermal Conductivity 0.9W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Base Product Number |
Outline 25.40mm x 19.05mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5515S-20 | 3M | 0 | 5515S-20-ND | 83 892,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 300 | 4,00853 Kč | 1 202,56 Kč |
| 500 | 3,90142 Kč | 1 950,71 Kč |
| 1 000 | 3,76053 Kč | 3 760,53 Kč |
| 5 000 | 3,45232 Kč | 17 261,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |












