Connector Cap (Cover), Protective 0 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

713-650-097-004-945

DigiKey Part Number
1907-713-650-097-004-945-ND
Manufacturer
Manufacturer Product Number
713-650-097-004-945
Description
RUBBER CAP FOR ODU AMC HD, FOR P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 0 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
ODU AMC® High Density Series
Manufacturer
ODU
Shell Size - Insert
0
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Tray
Features
Contains Strap with Ring
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,96000 Kč360,96 Kč
10306,76000 Kč3 067,60 Kč
25287,55520 Kč7 188,88 Kč
50273,82660 Kč13 691,33 Kč
100260,76160 Kč26 076,16 Kč
250244,44864 Kč61 112,16 Kč
500232,79558 Kč116 397,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,96000 Kč
Unit Price with VAT:436,76160 Kč