


GKCWAM-PU4WBM0-000L | |
|---|---|
DigiKey Part Number | 1907-1689-ND |
Manufacturer | |
Manufacturer Product Number | GKCWAM-PU4WBM0-000L |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GKCWAM-PU4WBM0-000L Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 4 (2 + 2 Power) | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 1A, 3A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Applications Industrial, Medical, Military |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 356,19000 Kč | 2 356,19 Kč |
| 10 | 2 002,81000 Kč | 20 028,10 Kč |
| 25 | 1 877,52360 Kč | 46 938,09 Kč |
| 50 | 1 788,02580 Kč | 89 401,29 Kč |
| 100 | 1 702,81390 Kč | 170 281,39 Kč |
| Unit Price without VAT: | 2 356,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 850,98990 Kč |


