


GKCWAM-P04WBC0-000L | |
|---|---|
DigiKey Part Number | 1907-GKCWAM-P04WBC0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GKCWAM-P04WBC0-000L |
Description | ODU AMC HD RECEPT, STY K, SZ C, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GKCWAM-P04WBC0-000L Models |
Category | Shell Material Brass |
Mfr | Shell Finish Ruthenium over Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 00 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 404,22000 Kč | 2 404,22 Kč |
| 10 | 2 043,73500 Kč | 20 437,35 Kč |
| 25 | 1 915,89480 Kč | 47 897,37 Kč |
| 50 | 1 824,56840 Kč | 91 228,42 Kč |
| 100 | 1 737,61560 Kč | 173 761,56 Kč |
| Unit Price without VAT: | 2 404,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 909,10620 Kč |



