


GCCWAM-PU4WBM0-000L | |
|---|---|
DigiKey Part Number | 1907-GCCWAM-PU4WBM0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GCCWAM-PU4WBM0-000L |
Description | ODU AMC HD RECEPT, STY C, SZ C, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GCCWAM-PU4WBM0-000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (2 + 2 Power) | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 356,19000 Kč | 2 356,19 Kč |
| 10 | 2 002,81000 Kč | 20 028,10 Kč |
| 25 | 1 877,52360 Kč | 46 938,09 Kč |
| 50 | 1 788,02580 Kč | 89 401,29 Kč |
| 100 | 1 702,81390 Kč | 170 281,39 Kč |
| Unit Price without VAT: | 2 356,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 850,98990 Kč |



