4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCCWAM-P04WBC0-000L

DigiKey Part Number
1907-GCCWAM-P04WBC0-000L-ND
Manufacturer
Manufacturer Product Number
GCCWAM-P04WBC0-000L
Description
RECEPTACLE, FEMALE SOCKETS 4PO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GCCWAM-P04WBC0-000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
-
Current Rating (Amps)
1A
Voltage Rating
-
Cable Opening
0.126" ~ 0.197" (3.20mm ~ 5.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 356,19000 Kč2 356,19 Kč
102 002,81000 Kč20 028,10 Kč
251 877,52360 Kč46 938,09 Kč
501 788,02580 Kč89 401,29 Kč
1001 702,81390 Kč170 281,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 356,19000 Kč
Unit Price with VAT:2 850,98990 Kč