


GKCWAC-P07LBC0-000L | |
|---|---|
DigiKey Part Number | 1907-GKCWAC-P07LBC0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GKCWAC-P07LBC0-000L |
Description | CONN RCPT FMALE 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GKCWAC-P07LBC0-000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 631,89000 Kč | 2 631,89 Kč |
| 10 | 2 237,27400 Kč | 22 372,74 Kč |
| 25 | 2 097,33920 Kč | 52 433,48 Kč |
| 50 | 1 997,36340 Kč | 99 868,17 Kč |
| 100 | 1 915,01760 Kč | 191 501,76 Kč |
| Unit Price without VAT: | 2 631,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 184,58690 Kč |


