
TJA1051T/1J | |
|---|---|
DigiKey Part Number | 568-13276-2-ND - Tape & Reel (TR) 568-13276-1-ND - Cut Tape (CT) 568-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 100 | 18,25780 Kč | 1 825,78 Kč |
| 250 | 17,15116 Kč | 4 287,79 Kč |
| 500 | 16,48344 Kč | 8 241,72 Kč |
| 1 000 | 16,29151 Kč | 16 291,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,65216 Kč | 39 130,40 Kč |
| 5 000 | 15,29587 Kč | 76 479,35 Kč |
| 7 500 | 15,11741 Kč | 113 380,57 Kč |
| 12 500 | 14,91967 Kč | 186 495,88 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |







