
TJA1051T/1J | |
|---|---|
DigiKey Part Number | 568-13276-2-ND - Tape & Reel (TR) 568-13276-1-ND - Cut Tape (CT) 568-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,69200 Kč | 186,92 Kč |
| 25 | 16,90720 Kč | 422,68 Kč |
| 100 | 14,95810 Kč | 1 495,81 Kč |
| 250 | 14,02520 Kč | 3 506,30 Kč |
| 500 | 13,46400 Kč | 6 732,00 Kč |
| 1 000 | 13,00174 Kč | 13 001,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,51364 Kč | 31 284,10 Kč |
| 5 000 | 12,21944 Kč | 61 097,20 Kč |
| 7 500 | 12,07223 Kč | 90 541,72 Kč |
| 12 500 | 11,90898 Kč | 148 862,25 Kč |
| 17 500 | 11,81362 Kč | 206 738,35 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |








