TJA1049TKJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 21,42643 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 21,42643 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 065
Unit Price: 27,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 345
Unit Price: 28,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 833
Unit Price: 27,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,89943 Kč
Datasheet
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1049TKJ

DigiKey Part Number
568-15153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1049TKJ
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-HVSON (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1049TK/1ZNXP USA Inc.0568-TJA1049TK/1ZTR-ND21,42643 KčSimilar
TJA1049TK/3JNXP USA Inc.0TJA1049TK/3J-ND21,42643 KčParametric Equivalent
MCP2561FD-E/MFMicrochip Technology2 065MCP2561FD-E/MF-ND27,09000 KčSimilar
MCP2561FD-H/MFMicrochip Technology345MCP2561FD-H/MF-ND28,98000 KčSimilar
MCP2561FDT-E/MFMicrochip Technology6 833150-MCP2561FDT-E/MFCT-ND27,09000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00021,42643 Kč128 558,58 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42643 Kč
Unit Price with VAT:25,92598 Kč