
MCP2561FD-E/MF | |
|---|---|
DigiKey Part Number | MCP2561FD-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP2561FD-E/MF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2561FD-E/MF Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-DFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 25 | 22,46800 Kč | 561,70 Kč |
| 100 | 20,57800 Kč | 2 057,80 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

