SPC5602BF2MLL6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 241,65664 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 100,53758 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 94,93826 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 134,49807 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 97,73855 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 97,73855 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 100,53758 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 102,71639 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 110,32118 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 112,55516 Kč
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5602BF2MLL6

DigiKey Part Number
SPC5602BF2MLL6-ND
Manufacturer
Manufacturer Product Number
SPC5602BF2MLL6
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
450241,65664 Kč108 745,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,65664 Kč
Unit Price with VAT:292,40453 Kč