SPC560C40L3C6E0X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 209,97720 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 210,90517 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 230,31073 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 236,37638 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 241,65664 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 220,14956 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 227,30650 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 600
Unit Price: 342,06000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 229,11571 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 241,65664 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 247,19644 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 230,60891 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 236,37638 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 247,32611 Kč
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560C40L3C6E0X

DigiKey Part Number
SPC560C40L3C6E0X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560C40L3C6E0X
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes