MPC560xP - Airbag Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDAIRBAGPSI5-001

DigiKey Part Number
RDAIRBAGPSI5-001-ND
Manufacturer
Manufacturer Product Number
RDAIRBAGPSI5-001
Description
EVAL BOARD FOR MPC560XP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MPC560xP - Airbag Reference Design Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Reference Design
Function
Airbag
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
MPC560xP
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 103,62000 Kč21 103,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21 103,62000 Kč
Unit Price with VAT:25 535,38020 Kč