
MC33797BPEW | |
|---|---|
DigiKey Part Number | MC33797BPEW-ND |
Manufacturer | |
Manufacturer Product Number | MC33797BPEW |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33797BPEW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 202,69400 Kč | 2 026,94 Kč |
| 42 | 182,33262 Kč | 7 657,97 Kč |
| 126 | 171,43698 Kč | 21 601,06 Kč |
| 252 | 166,10417 Kč | 41 858,25 Kč |
| 504 | 161,71585 Kč | 81 504,79 Kč |
| 1 008 | 158,10307 Kč | 159 367,89 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |


