SPC560B50L3C6E0Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 261,60569 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 402
Unit Price: 416,60000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 301,70346 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 221,18453 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 227,97529 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 243,17364 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 256,10841 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 255,46167 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 232,17909 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 246,08396 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 257,07851 Kč

Similar


NXP USA Inc.
In Stock: 600
Unit Price: 342,06000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 241,88016 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 255,46167 Kč
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560B50L3C6E0Y

DigiKey Part Number
SPC560B50L3C6E0Y-ND
Manufacturer
Manufacturer Product Number
SPC560B50L3C6E0Y
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC560B50L3C6E0Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Tray
Data Converters
A/D 28x10b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
e200z0h
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
100-LQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
79
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5604BF2CLL6NXP USA Inc.0SPC5604BF2CLL6-ND261,60569 KčDirect
SPC5604BF2MLL6NXP USA Inc.402568-13476-ND416,60000 KčDirect
SPC5604BF2MLL6RNXP USA Inc.0SPC5604BF2MLL6R-ND301,70346 KčDirect
SPC5602BF2CLL4NXP USA Inc.0568-SPC5602BF2CLL4-ND221,18453 KčSimilar
SPC5602BF2CLL4RNXP USA Inc.0568-SPC5602BF2CLL4RTR-ND227,97529 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
540112,36769 Kč60 678,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,36769 Kč
Unit Price with VAT:135,96490 Kč