
SPC560B-DIS | |
|---|---|
DigiKey Part Number | 497-17207-ND |
Manufacturer | |
Manufacturer Product Number | SPC560B-DIS |
Description | DISCOVERY SPC560B EVAL BRD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SPC560B Discovery - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SPC560B |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment SPC5Studio |
Core Processor e200 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,31000 Kč | 2 287,31 Kč |
| Unit Price without VAT: | 2 287,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,64510 Kč |







