
SPC560B50L5C6E0X | |
|---|---|
DigiKey Part Number | 497-11609-2-ND - Tape & Reel (TR) 497-11609-1-ND - Cut Tape (CT) 497-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560B50L5C6E0X |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560B50L5C6E0X Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 36x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 123 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 138,81800 Kč | 1 388,18 Kč |
| 25 | 128,74280 Kč | 3 218,57 Kč |
| 100 | 117,67070 Kč | 11 767,07 Kč |
| 250 | 113,85788 Kč | 28 464,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,20850 Kč | 54 604,25 Kč |
| 1 000 | 106,58963 Kč | 106 589,63 Kč |
| 1 500 | 105,27767 Kč | 157 916,51 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |







