
SPC560B54L3C6E0X | |
|---|---|
DigiKey Part Number | 497-18724-2-ND - Tape & Reel (TR) 497-18724-1-ND - Cut Tape (CT) 497-18724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560B54L3C6E0X |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560B54L3C6E0X Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 64K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 53x10/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 77 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 164,45600 Kč | 1 644,56 Kč |
| 25 | 152,81520 Kč | 3 820,38 Kč |
| 100 | 140,01470 Kč | 14 001,47 Kč |
| 250 | 136,44668 Kč | 34 111,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,21260 Kč | 127 212,60 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |







