SPC560B40L3B6E0Y is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 9,29417 Kč

Upgrade


NXP USA Inc.
In Stock: 0
Unit Price: 9,46662 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,22560 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,26197 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,02218 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,25979 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,62404 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,90444 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 600
Unit Price: 11,39000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,97533 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,46662 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,68357 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,03384 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,25979 Kč
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560B40L3B6E0Y

DigiKey Part Number
SPC560B40L3B6E0Y-ND
Manufacturer
Manufacturer Product Number
SPC560B40L3B6E0Y
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.