SPC560B50L3C4E0X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 10,60102 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 10,82571 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,60589 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 8,64392 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,43924 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,68785 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,90427 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,02280 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,31612 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 600
Unit Price: 14,02000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,39027 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,90427 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 10,13131 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 9,45147 Kč
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560B50L3C4E0X

DigiKey Part Number
SPC560B50L3C4E0X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC560B50L3C4E0X
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 28x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes