PCA9617ATPZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6 547
Unit Price: 152,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 835
Unit Price: 152,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 140
Unit Price: 172,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 143
Unit Price: 172,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: 158,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 91,30896 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 289
Unit Price: 179,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 104,13681 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,39191 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 30,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 174
Unit Price: 24,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 59 774
Unit Price: 28,14000 Kč
Datasheet
Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9617ATPZ

DigiKey Part Number
568-10953-2-ND - Tape & Reel (TR)
568-10953-1-ND - Cut Tape (CT)
568-10953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9617ATPZ
Description
IC REDRIVER I2C 1CH 1MHZ 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
7 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 5.5V, 2.2V ~ 5.5V
Part Status
Active
Current - Supply
50µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-WFDFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
8-HWSON (2x3)
Data Rate (Max)
1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4301CMS8#PBFAnalog Devices Inc.6 547505-LTC4301CMS8#PBF-ND152,24000 KčSimilar
LTC4301CMS8#TRPBFAnalog Devices Inc.2 835161-LTC4301CMS8#TRPBFCT-ND152,24000 KčSimilar
LTC4301IMS8#PBFAnalog Devices Inc.3 140LTC4301IMS8#PBF-ND172,60000 KčSimilar
LTC4301IMS8#TRPBFAnalog Devices Inc.143505-LTC4301IMS8#TRPBFCT-ND172,60000 KčSimilar
LTC4301LCMS8#PBFAnalog Devices Inc.445LTC4301LCMS8#PBF-ND158,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,63000 Kč166,30 Kč
2515,02600 Kč375,65 Kč
10013,25810 Kč1 325,81 Kč
25012,41316 Kč3 103,29 Kč
50011,90376 Kč5 951,88 Kč
1 00011,61063 Kč11 610,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,06642 Kč44 265,68 Kč
8 00010,82814 Kč86 625,12 Kč
12 00010,70884 Kč128 506,08 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč