
LTC4301IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4301IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4301IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4301IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4301IMS8#TRPBF |
Description | IC REDRIVER I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301IMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 4.5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515AD,118 | NXP USA Inc. | 10 441 | 568-1031-1-ND | 36,96000 Kč | Similar |
| PCA9517AD,118 | NXP USA Inc. | 2 714 | 568-5927-1-ND | 29,61000 Kč | Similar |
| PI6ULS5V9515AZEEX | Diodes Incorporated | 2 647 | 31-PI6ULS5V9515AZEEXCT-ND | 22,47000 Kč | Similar |
| TCA9517DR | Texas Instruments | 9 910 | 296-39221-1-ND | 28,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,71500 Kč | 1 337,15 Kč |
| 25 | 123,96360 Kč | 3 099,09 Kč |
| 100 | 113,25270 Kč | 11 325,27 Kč |
| 250 | 110,51668 Kč | 27 629,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,86372 Kč | 249 659,30 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

