PCA9522DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 81,31282 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 836
Unit Price: 175,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 58 499
Unit Price: 47,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 74,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 189
Unit Price: 104,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 899
Unit Price: 99,74000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 843
Unit Price: 128,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 405
Unit Price: 104,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 308
Unit Price: 87,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9522DP,118

DigiKey Part Number
568-9930-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9522DP,118
Description
IC REDRIVER I2C 1CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
9mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
I2C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
2-Wire Bus
Supplier Device Package
8-TSSOP
Output
2-Wire Bus
Base Product Number
Data Rate (Max)
400kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4300-1IMS8#TRPBFAnalog Devices Inc.0505-LTC4300-1IMS8#TRPBFTR-ND81,31282 KčSimilar
LTC4303IMS8#TRPBFAnalog Devices Inc.3 836LTC4303IMS8#TRPBFCT-ND175,33000 KčSimilar
P82B715DRTexas Instruments58 499296-24729-1-ND47,46000 KčSimilar
P82B715PTexas Instruments54296-23469-5-ND74,96000 KčSimilar
P82B96DTexas Instruments14 189296-33485-5-ND104,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes