Similar
Similar
Similar
Similar
Similar
Similar

PCA9522D,118 | |
|---|---|
DigiKey Part Number | 568-9929-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9522D,118 |
Description | IC REDRIVER I2C 1CH 400KHZ 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 9mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications I2C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-SO |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-1IMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC4300-1IMS8#TRPBFTR-ND | 81,31282 Kč | Similar |
| LTC4303IMS8#TRPBF | Analog Devices Inc. | 3 836 | LTC4303IMS8#TRPBFCT-ND | 175,33000 Kč | Similar |
| P82B715P | Texas Instruments | 54 | 296-23469-5-ND | 74,96000 Kč | Similar |
| P82B96DGKR | Texas Instruments | 17 500 | 296-20941-1-ND | 99,74000 Kč | Similar |
| P82B96P | Rochester Electronics, LLC | 5 843 | 2156-P82B96P-ND | 128,09000 Kč | Similar |







