Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCA9306GD1,125 | |
|---|---|
DigiKey Part Number | 568-5113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9306GD1,125 |
Description | IC XLTR VL BIDIR 8-XSON/SOT996-2 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT996-2 (2x3) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXMA2102L8X | onsemi | 24 | FXMA2102L8XCT-ND | 8,82000 Kč | Similar |
| FXWA9306L8X | onsemi | 62 577 | FXWA9306L8XCT-ND | 8,40000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 256,60000 Kč | Similar |
| MAX3394EEBL+T | Analog Devices Inc./Maxim Integrated | 4 809 | MAX3394EEBL+TCT-ND | 113,39000 Kč | Similar |
| NLSX0102FCT2G | onsemi | 1 250 | NLSX0102FCT2GOSCT-ND | 21,63000 Kč | Similar |











