
PCA6408AHKX | |
|---|---|
DigiKey Part Number | 568-9909-2-ND - Tape & Reel (TR) 568-9909-1-ND - Cut Tape (CT) 568-9909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6408AHKX |
Description | IC XPNDR 400KHZ I2C SMBUS 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA6408AHKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 15,00080 Kč | 375,02 Kč |
| 100 | 13,22870 Kč | 1 322,87 Kč |
| 250 | 12,38380 Kč | 3 095,95 Kč |
| 500 | 11,87394 Kč | 5 936,97 Kč |
| 1 000 | 11,45420 Kč | 11 454,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,82442 Kč | 43 297,68 Kč |
| 8 000 | 10,59042 Kč | 84 723,36 Kč |
| 12 000 | 10,47321 Kč | 125 678,52 Kč |
| 20 000 | 10,38603 Kč | 207 720,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










