Direct

74LVC2G125HD4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G125HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G125HD4-7DICT-ND - Cut Tape (CT) 74LVC2G125HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125HD4-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN2010-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 250 | 1,63700 Kč | 409,25 Kč |
| 500 | 1,54504 Kč | 772,52 Kč |
| 1 000 | 1,46986 Kč | 1 469,86 Kč |
| 2 500 | 1,40393 Kč | 3 509,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,34240 Kč | 6 712,00 Kč |
| 10 000 | 1,30293 Kč | 13 029,30 Kč |
| 15 000 | 1,28315 Kč | 19 247,25 Kč |
| 25 000 | 1,26125 Kč | 31 531,25 Kč |
| 35 000 | 1,24846 Kč | 43 696,10 Kč |
| 50 000 | 1,23614 Kč | 61 807,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



