
74LVC2G125GT,115 | |
|---|---|
DigiKey Part Number | 1727-7013-2-ND - Tape & Reel (TR) 1727-7013-1-ND - Cut Tape (CT) 1727-7013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125GT,115 |
Description | IC BUFF 1.65V 8-XSON, SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125GT,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,13172 Kč | 532,93 Kč |
| 500 | 2,01706 Kč | 1 008,53 Kč |
| 1 000 | 1,92279 Kč | 1 922,79 Kč |
| 2 500 | 1,86110 Kč | 4 652,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,76316 Kč | 8 815,80 Kč |
| 10 000 | 1,71373 Kč | 17 137,30 Kč |
| 15 000 | 1,68898 Kč | 25 334,70 Kč |
| 25 000 | 1,66156 Kč | 41 539,00 Kč |
| 35 000 | 1,64553 Kč | 57 593,55 Kč |
| 50 000 | 1,63012 Kč | 81 506,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











