
74LVT244ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7057-2-ND - Tape & Reel (TR) 1727-7057-1-ND - Cut Tape (CT) 1727-7057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT244ABQ,115 |
Description | IC BUFF 2.7V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT244ABQ,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,34980 Kč | 1 587,45 Kč |
| 500 | 6,06128 Kč | 3 030,64 Kč |
| 1 000 | 5,91787 Kč | 5 917,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53003 Kč | 16 590,09 Kč |
| 6 000 | 5,38634 Kč | 32 318,04 Kč |
| 9 000 | 5,31441 Kč | 47 829,69 Kč |
| 15 000 | 5,23469 Kč | 78 520,35 Kč |
| 21 000 | 5,18812 Kč | 108 950,52 Kč |
| 30 000 | 5,14329 Kč | 154 298,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





