
AD8038AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8038AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8038AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8038AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8038AKSZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8038AKSZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 350 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 400 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6657MF/NOPB | Texas Instruments | 1 616 | LMH6657MF/NOPBCT-ND | 68,20000 Kč | Similar |
| LMH6657MG/NOPB | Texas Instruments | 1 792 | LMH6657MG/NOPBCT-ND | 68,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 53,28600 Kč | 532,86 Kč |
| 25 | 48,87680 Kč | 1 221,92 Kč |
| 100 | 44,01550 Kč | 4 401,55 Kč |
| 250 | 41,69764 Kč | 10 424,41 Kč |
| 500 | 41,16250 Kč | 20 581,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,73038 Kč | 113 191,14 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |











