
LMH6657MG/NOPB | |
|---|---|
DigiKey Part Number | LMH6657MG/NOPBTR-ND - Tape & Reel (TR) LMH6657MG/NOPBCT-ND - Cut Tape (CT) LMH6657MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6657MG/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6657MG/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 140 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
-3db Bandwidth 270 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,15900 Kč | 511,59 Kč |
| 25 | 46,88320 Kč | 1 172,08 Kč |
| 100 | 42,19280 Kč | 4 219,28 Kč |
| 250 | 39,95496 Kč | 9 988,74 Kč |
| 500 | 39,37560 Kč | 19 687,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,49715 Kč | 37 497,15 Kč |
| 2 000 | 36,58378 Kč | 73 167,56 Kč |
| 3 000 | 36,12624 Kč | 108 378,72 Kč |
| 5 000 | 35,61948 Kč | 178 097,40 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

