
AD8033AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8033AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8033AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8033AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8033AKSZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8033AKSZ-REEL7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.3mA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 80V/µs | Supplier Device Package SC-70-5 |
-3db Bandwidth 80 MHz | Base Product Number |
Current - Input Bias 1.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 68,09300 Kč | 680,93 Kč |
| 25 | 62,63320 Kč | 1 565,83 Kč |
| 100 | 56,63100 Kč | 5 663,10 Kč |
| 250 | 53,77048 Kč | 13 442,62 Kč |
| 500 | 53,60698 Kč | 26 803,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,87167 Kč | 146 615,01 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |



