
PCA9570GMH | |
|---|---|
DigiKey Part Number | 568-10952-2-ND - Tape & Reel (TR) 568-10952-1-ND - Cut Tape (CT) 568-10952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9570GMH |
Description | IC XPNDR 100KHZ I2C SMBUS 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 100 kHz 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9570GMH Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 1.1V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 8-XFQFN Exposed Pad |
Interrupt Output No | Supplier Device Package 8-XQFN (1.6x1.6) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 25 | 10,81160 Kč | 270,29 Kč |
| 100 | 9,48090 Kč | 948,09 Kč |
| 250 | 8,84608 Kč | 2 211,52 Kč |
| 500 | 8,46316 Kč | 4 231,58 Kč |
| 1 000 | 8,14804 Kč | 8 148,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,82410 Kč | 31 296,40 Kč |
| 8 000 | 7,64495 Kč | 61 159,60 Kč |
| 12 000 | 7,55524 Kč | 90 662,88 Kč |
| 20 000 | 7,45584 Kč | 149 116,80 Kč |
| 28 000 | 7,44541 Kč | 208 471,48 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |











