TCA6408ARSVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 975
Unit Price: 0,59000 Kč
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6408ARSVR

DigiKey Part Number
296-24328-2-ND - Tape & Reel (TR)
296-24328-1-ND - Cut Tape (CT)
296-24328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6408ARSVR
Description
IC XPNDR 400KHZ I2C SMBUS 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TCA6408ARSVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-UFQFN
Interrupt Output
Yes
Supplier Device Package
16-UQFN (2.6x1.8)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI4IOE5V6408ZTAEXDiodes Incorporated5 975PI4IOE5V6408ZTAEXDICT-ND0,59000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,01100 Kč120,11 Kč
2510,80960 Kč270,24 Kč
1009,47640 Kč947,64 Kč
2508,84016 Kč2 210,04 Kč
5008,45716 Kč4 228,58 Kč
1 0008,14176 Kč8 141,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,75218 Kč23 256,54 Kč
6 0007,56149 Kč45 368,94 Kč
9 0007,46603 Kč67 194,27 Kč
15 0007,36025 Kč110 403,75 Kč
21 0007,29846 Kč153 267,66 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč