
TCAL6408RSVR | |
|---|---|
DigiKey Part Number | 296-TCAL6408RSVRTR-ND - Tape & Reel (TR) 296-TCAL6408RSVRCT-ND - Cut Tape (CT) 296-TCAL6408RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6408RSVR |
Description | IC XPNDR 1MHZ I2C SMBUS 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6408RSVR Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 8 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 16-UFQFN |
Features POR | Supplier Device Package 16-UQFN (2.6x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,72904 Kč | 4 432,26 Kč |
| 500 | 17,04282 Kč | 8 521,41 Kč |
| 1 000 | 16,86664 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78035 Kč | 47 341,05 Kč |
| 6 000 | 15,43892 Kč | 92 633,52 Kč |
| 9 000 | 15,26795 Kč | 137 411,55 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





