
TS5A63157DCKR | |
|---|---|
DigiKey Part Number | 296-21195-2-ND - Tape & Reel (TR) 296-21195-1-ND - Cut Tape (CT) 296-21195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A63157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A63157DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 3.4ns | |
-3db Bandwidth | 371MHz | |
Charge Injection | -21pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -61dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01293 Kč | 4 012,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79756 Kč | 11 392,68 Kč |
| 6 000 | 3,69215 Kč | 22 152,90 Kč |
| 9 000 | 3,63933 Kč | 32 753,97 Kč |
| 15 000 | 3,58084 Kč | 53 712,60 Kč |
| 21 000 | 3,54664 Kč | 74 479,44 Kč |
| 30 000 | 3,51378 Kč | 105 413,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











