P82B96PN,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5 843
Unit Price: 128,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 58 499
Unit Price: 47,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 189
Unit Price: 104,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 500
Unit Price: 99,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 899
Unit Price: 99,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 405
Unit Price: 104,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 308
Unit Price: 87,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 556
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 33 423
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 2 Channel 400kHz 8-DIP
8-DIP SOT97-1

P82B96PN,112

DigiKey Part Number
568-1008-5-ND
Manufacturer
Manufacturer Product Number
P82B96PN,112
Description
IC REDRIVER I2C 2CH 400KHZ 8DIP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
P82B96PN,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
NXP USA Inc.
Capacitance - Input
7 pF
Packaging
Tube
Voltage - Supply
2V ~ 15V
Part Status
Obsolete
Current - Supply
900µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Through Hole
Input
2-Wire Bus
Package / Case
8-DIP (0.300", 7.62mm)
Output
2-Wire Bus
Supplier Device Package
8-DIP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B96PRochester Electronics, LLC5 8432156-P82B96P-ND128,09000 KčDirect
P82B715DRTexas Instruments58 499296-24729-1-ND47,46000 KčSimilar
P82B96DTexas Instruments14 189296-33485-5-ND104,57000 KčSimilar
P82B96DGKRTexas Instruments17 500296-20941-1-ND99,74000 KčSimilar
P82B96DRTexas Instruments9 899296-20942-1-ND99,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes