P82B96DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 6
Unit Price: 4,20000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 17 500
Unit Price: 4,04000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 405
Unit Price: 4,23000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 71
Unit Price: 4,23000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 11 308
Unit Price: 3,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 58 499
Unit Price: 1,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 3,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 189
Unit Price: 4,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 899
Unit Price: 4,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 843
Unit Price: 5,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30000 Kč
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96DP,118

DigiKey Part Number
568-P82B96DP,118TR-ND - Tape & Reel (TR)
568-3197-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P82B96DP,118
Description
IC REDRIVER I2C 2CH 8TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
P82B96DP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
NXP USA Inc.
Capacitance - Input
7 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
2V ~ 15V
Part Status
Obsolete
Current - Supply
900µA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B96DPZNXP USA Inc.6568-P82B96DPZCT-ND4,20000 KčMFR Recommended
P82B96DGKRTexas Instruments17 500296-20941-1-ND4,04000 KčDirect
P82B96PWTexas Instruments1 405296-33486-5-ND4,23000 KčDirect
P82B96PWG4Texas Instruments71P82B96PWG4-ND4,23000 KčDirect
P82B96PWRTexas Instruments11 308296-20944-1-ND3,56000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes