
P82B96PWG4 | |
|---|---|
DigiKey Part Number | P82B96PWG4-ND |
Manufacturer | |
Manufacturer Product Number | P82B96PWG4 |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | P82B96PWG4 Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 4 pF |
Packaging Tube | Voltage - Supply 2V ~ 15V |
Part Status Obsolete | Current - Supply 4mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B96PW | Texas Instruments | 1 405 | 296-33486-5-ND | 104,57000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,56100 Kč | 795,61 Kč |
| 25 | 73,32520 Kč | 1 833,13 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

