
P82B96DPZ | |
|---|---|
DigiKey Part Number | 568-P82B96DPZTR-ND - Tape & Reel (TR) 568-P82B96DPZCT-ND - Cut Tape (CT) 568-P82B96DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B96DPZ |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Delay Time 270ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 7 pF |
Part Status Active | Voltage - Supply 2V ~ 15V |
Type Buffer, ReDriver | Current - Supply 1.1mA |
Applications I2C | Operating Temperature -40°C ~ 85°C (TA) |
Input 2-Wire Bus | Mounting Type Surface Mount |
Output 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Data Rate (Max) 400kHz | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 72,77080 Kč | 1 819,27 Kč |
| 100 | 65,94630 Kč | 6 594,63 Kč |
| 250 | 62,84700 Kč | 15 711,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,52798 Kč | 146 319,95 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |






