
NVT4555UKZ | |
|---|---|
DigiKey Part Number | 568-11436-2-ND - Tape & Reel (TR) 568-11436-1-ND - Cut Tape (CT) 568-11436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4555UKZ |
Description | IC INTERFACE SPECIALIZED 12WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SIM Card Interface 12-WLCSP (1.20x1.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | SIM Card | |
Interface | - | |
Voltage - Supply | 1.1V ~ 3.6V | |
Package / Case | 12-UFBGA | |
Supplier Device Package | 12-WLCSP (1.20x1.60) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,09120 Kč | 477,28 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 250 | 15,86944 Kč | 3 967,36 Kč |
| 500 | 15,24202 Kč | 7 621,01 Kč |
| 1 000 | 14,72569 Kč | 14 725,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,08770 Kč | 42 263,10 Kč |
| 6 000 | 13,77546 Kč | 82 652,76 Kč |
| 9 000 | 13,61912 Kč | 122 572,08 Kč |
| 15 000 | 13,46980 Kč | 202 047,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











