26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-32CSMV-260-AN-TR

DigiKey Part Number
50-ECS-TXO-32CSMV-260-AN-TR-ND - Tape & Reel (TR)
50-ECS-TXO-32CSMV-260-AN-CT-ND - Cut Tape (CT)
50-ECS-TXO-32CSMV-260-AN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-32CSMV-260-AN-TR
Description
XTAL OSC TCXO 26.0000MHZ CLPSNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.465V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-32CSMV-260-AN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.465V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1046,09100 Kč460,91 Kč
2543,59640 Kč1 089,91 Kč
5041,79020 Kč2 089,51 Kč
10040,06130 Kč4 006,13 Kč
25037,88612 Kč9 471,53 Kč
50036,32068 Kč18 160,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,82118 Kč34 821,18 Kč
2 00033,38497 Kč66 769,94 Kč
3 00032,57295 Kč97 718,85 Kč
5 00031,57886 Kč157 894,30 Kč
Manufacturers Standard Package
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč