


AD5693RACPZ-1RL7 | |
|---|---|
DigiKey Part Number | 505-AD5693RACPZ-1RL7TR-ND - Tape & Reel (TR) 505-AD5693RACPZ-1RL7CT-ND - Cut Tape (CT) 505-AD5693RACPZ-1RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5693RACPZ-1RL7 |
Description | IC DAC 16BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5693RACPZ-1RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541AARMZ | Analog Devices Inc. | 676 | 505-AD5541AARMZ-ND | 14,63000 Kč | Similar |
| AD5542ABCPZ-1-RL7 | Analog Devices Inc. | 3 396 | 505-AD5542ABCPZ-1-RL7CT-ND | 18,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 10 | 159,73200 Kč | 1 597,32 Kč |
| 25 | 148,39920 Kč | 3 709,98 Kč |
| 100 | 135,94870 Kč | 13 594,87 Kč |
| 250 | 133,69876 Kč | 33 424,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 119,85225 Kč | 359 556,75 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |











