MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NVT2008BQ,115 | |
|---|---|
DigiKey Part Number | 568-5538-2-ND - Tape & Reel (TR) 568-5538-1-ND - Cut Tape (CT) 568-5538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2008BQ,115 |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2008BQZ | NXP USA Inc. | 0 | 568-NVT2008BQZTR-ND | 157,69213 Kč | MFR Recommended |
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 445,80251 Kč | Similar |
| 74LVC4245APW,118 | Nexperia USA Inc. | 32 100 | 1727-4308-1-ND | 187,54000 Kč | Similar |
| CAVC8T245QRHLRQ1 | Texas Instruments | 745 | 296-24148-1-ND | 768,63000 Kč | Similar |
| FXMA108BQX | onsemi | 75 | FXMA108BQXFSCT-ND | 245,96000 Kč | Similar |












