NTSX2102GU8X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 5 414
Unit Price: 9,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,65761 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 800
Unit Price: 7,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,89581 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 314
Unit Price: 13,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 180
Unit Price: 7,16000 Kč
Datasheet

Similar


onsemi
In Stock: 1 075
Unit Price: 8,63000 Kč
Datasheet

Similar


onsemi
In Stock: 24 224
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 12 782
Unit Price: 8,84000 Kč
Datasheet

Similar


onsemi
In Stock: 45 815
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 83 221
Unit Price: 8,42000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 500
Unit Price: 226,50000 Kč
Datasheet

Similar


onsemi
In Stock: 3 458 776
Unit Price: 16,20851 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSX2102GU8X

DigiKey Part Number
NTSX2102GU8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTSX2102GU8X
Description
IC XLTR VL BIDIR 8-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-XQFN (1.4x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes