
MPXHZ6115A6T1 | |
|---|---|
DigiKey Part Number | 568-MPXHZ6115A6T1TR-ND - Tape & Reel (TR) 568-MPXHZ6115A6T1CT-ND - Cut Tape (CT) 568-MPXHZ6115A6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXHZ6115A6T1 |
Description | SENSOR 16.68PSIA 4.7V 8SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute 0.2 V ~ 4.7 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,96000 Kč | 307,96 Kč |
| 5 | 279,96600 Kč | 1 399,83 Kč |
| 10 | 269,58700 Kč | 2 695,87 Kč |
| 25 | 257,17200 Kč | 6 429,30 Kč |
| 50 | 248,68480 Kč | 12 434,24 Kč |
| 100 | 246,83020 Kč | 24 683,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 219,35658 Kč | 219 356,58 Kč |
| Unit Price without VAT: | 307,96000 Kč |
|---|---|
| Unit Price with VAT: | 372,63160 Kč |











