WCM 7060FASF-101-LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 1513FASV-551-LM

DigiKey Part Number
4816-WCM1513FASV-551-LMTR-ND - Tape & Reel (TR)
4816-WCM1513FASV-551-LMCT-ND - Cut Tape (CT)
4816-WCM1513FASV-551-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM 1513FASV-551-LM
Description
CMC 10A 2LN 550 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
1049,27800 Kč492,78 Kč
2545,59440 Kč1 139,86 Kč
5042,98840 Kč2 149,42 Kč
10040,53180 Kč4 053,18 Kč
25038,64780 Kč9 661,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,36610 Kč17 683,05 Kč
1 00033,35373 Kč33 353,73 Kč
1 50032,23176 Kč48 347,64 Kč
2 50031,57500 Kč78 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč