
WCM 1513FASV-701-LM | |
|---|---|
DigiKey Part Number | 4816-WCM1513FASV-701-LMTR-ND - Tape & Reel (TR) 4816-WCM1513FASV-701-LMCT-ND - Cut Tape (CT) 4816-WCM1513FASV-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 1513FASV-701-LM |
Description | CMC 10A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 49,27800 Kč | 492,78 Kč |
| 25 | 45,59440 Kč | 1 139,86 Kč |
| 50 | 42,98840 Kč | 2 149,42 Kč |
| 100 | 40,53180 Kč | 4 053,18 Kč |
| 250 | 38,64780 Kč | 9 661,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,36610 Kč | 17 683,05 Kč |
| 1 000 | 33,35373 Kč | 33 353,73 Kč |
| 1 500 | 32,23176 Kč | 48 347,64 Kč |
| 2 500 | 31,57500 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |



