
VN7007AHTR | |
|---|---|
DigiKey Part Number | 497-16867-2-ND - Tape & Reel (TR) 497-16867-1-ND - Cut Tape (CT) 497-16867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7007AHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7007AHTR Models |
Category | Current - Output (Max) 100A |
Mfr | Rds On (Typ) 7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package OctaPAK 7+1 |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 50,01700 Kč | 500,17 Kč |
| 25 | 45,83440 Kč | 1 145,86 Kč |
| 100 | 41,22960 Kč | 4 122,96 Kč |
| 250 | 39,03360 Kč | 9 758,40 Kč |
| 500 | 38,42046 Kč | 19 210,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,46923 Kč | 88 673,08 Kč |
| 5 000 | 34,77592 Kč | 173 879,60 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |












